


NCP59749MN2ADJTBG | |
|---|---|
DigiKey Part Number | NCP59749MN2ADJTBGOSTR-ND - Tape & Reel (TR) NCP59749MN2ADJTBGOSCT-ND - Cut Tape (CT) NCP59749MN2ADJTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59749MN2ADJTBG |
Description | IC REG LINEAR POS ADJ 3A 20-QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP59749MN2ADJTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 3A | |
Current - Output | ||
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.86000 | $4.86 |
| 10 | $3.05900 | $30.59 |
| 25 | $2.58920 | $64.73 |
| 100 | $2.05870 | $205.87 |
| 250 | $1.79808 | $449.52 |
| 500 | $1.63774 | $818.87 |
| 1,000 | $1.50344 | $1,503.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.48062 | $4,441.86 |
| 6,000 | $1.44915 | $8,694.90 |
| 9,000 | $1.43340 | $12,900.60 |
| Unit Price without GST: | $4.86000 |
|---|---|
| Unit Price with GST: | $5.58900 |


