6-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-XDFN

NCP752BMX30TCG

DigiKey Part Number
488-NCP752BMX30TCGTR-ND - Tape & Reel (TR)
488-NCP752BMX30TCGCT-ND - Cut Tape (CT)
488-NCP752BMX30TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP752BMX30TCG
Description
IC REG LINEAR 3V 200MA 6-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCP752BMX30TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XDFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 23,133 View Now
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.02000$2.02
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.02000
Unit Price with GST:$2.32300

Other Suppliers on DigiKey

21,000In Stock
Ships from Rochester Electronics, LLC