
NCP803SN293T3G | |
|---|---|
DigiKey Part Number | NCP803SN293T3GOSTR-ND - Tape & Reel (TR) NCP803SN293T3GOSCT-ND - Cut Tape (CT) NCP803SN293T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP803SN293T3G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP803SN293T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36942 | $3,694.20 |
| 20,000 | $0.36197 | $7,239.40 |
| 30,000 | $0.35824 | $10,747.20 |
| 50,000 | $0.35411 | $17,705.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.62000 | $6.20 |
| 25 | $0.55360 | $13.84 |
| 100 | $0.48090 | $48.09 |
| 250 | $0.44596 | $111.49 |
| 500 | $0.42498 | $212.49 |
| 1,000 | $0.40772 | $407.72 |
| 2,500 | $0.38946 | $973.65 |
| 5,000 | $0.37847 | $1,892.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.12600 | $11.26 |
| 25 | $0.93360 | $23.34 |
| 100 | $0.71590 | $71.59 |
| 250 | $0.60896 | $152.24 |
| 500 | $0.54314 | $271.57 |
| 1,000 | $0.48804 | $488.04 |
| 2,500 | $0.42865 | $1,071.62 |
| 5,000 | $0.39212 | $1,960.60 |
| Unit Price without GST: | $0.88000 |
|---|---|
| Unit Price with GST: | $1.01200 |

