
NCP81560MNTXG | |
---|---|
DigiKey Part Number | 488-NCP81560MNTXGTR-ND - Tape & Reel (TR) 488-NCP81560MNTXGCT-ND - Cut Tape (CT) 488-NCP81560MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81560MNTXG |
Description | IMVP9.1 CONTROLLER INDUSTRIAL TE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Controller, CPU Voltage Regulator IC 9 Output 52-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, CPU | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 9 | |
Voltage - Output | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.33000 | $9.33 |
10 | $6.08400 | $60.84 |
25 | $5.23720 | $130.93 |
100 | $4.27930 | $427.93 |
250 | $3.80880 | $952.20 |
500 | $3.51944 | $1,759.72 |
1,000 | $3.33711 | $3,337.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.64556 | $9,113.90 |
5,000 | $3.57674 | $17,883.70 |
Unit Price without GST: | $9.33000 |
---|---|
Unit Price with GST: | $10.72950 |