
NCS2002SN1T1 | |
|---|---|
DigiKey Part Number | NCS2002SN1T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS2002SN1T1 |
Description | IC OPAMP GP 1 CIRCUIT 6TSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2002SN1T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 820µA | |
Current - Output / Channel | 128 mA | |
Voltage - Supply Span (Min) | 0.9 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |

