14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7420D24R2G

DigiKey Part Number
488-NCV7420D24R2GTR-ND - Tape & Reel (TR)
488-NCV7420D24R2GCT-ND - Cut Tape (CT)
488-NCV7420D24R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7420D24R2G
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7420D24R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.73700$17.37
25$1.57320$39.33
100$1.39300$139.30
250$1.30696$326.74
500$1.25522$627.61
1,000$1.21258$1,212.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.15992$3,479.76
6,000$1.13416$6,804.96
9,000$1.12125$10,091.25
15,000$1.10696$16,604.40
Manufacturers Standard Package
Unit Price without GST:$2.39000
Unit Price with GST:$2.74850