5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP
5-TSOP Top View

NCV8163ASN330T1G

DigiKey Part Number
NCV8163ASN330T1GOSTR-ND - Tape & Reel (TR)
NCV8163ASN330T1GOSCT-ND - Cut Tape (CT)
NCV8163ASN330T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8163ASN330T1G
Description
IC REG LINEAR 3.3V 250MA 5-TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV8163ASN330T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.175V @ 250mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
92dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,901
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.34000$2.34
10$1.43000$14.30
25$1.19200$29.80
100$0.92130$92.13
250$0.78852$197.13
500$0.70678$353.39
1,000$0.63834$638.34
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53543$1,606.29
6,000$0.52177$3,130.62
9,000$0.51492$4,634.28
15,000$0.50734$7,610.10
21,000$0.50291$10,561.11
30,000$0.49865$14,959.50
Manufacturers Standard Package
Unit Price without GST:$2.34000
Unit Price with GST:$2.69100