


NCV8570BSN30T1G | |
---|---|
DigiKey Part Number | 488-NCV8570BSN30T1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8570BSN30T1G |
Description | IC REG LINEAR 3V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8570BSN30T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 82dB ~ 63dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28116 | $843.48 |
6,000 | $0.27312 | $1,638.72 |
9,000 | $0.26909 | $2,421.81 |
15,000 | $0.26463 | $3,969.45 |
21,000 | $0.26202 | $5,502.42 |
30,000 | $0.25952 | $7,785.60 |
Unit Price without GST: | $0.28116 |
---|---|
Unit Price with GST: | $0.32333 |