
NDC7001C | |
---|---|
DigiKey Part Number | NDC7001CTR-ND - Tape & Reel (TR) NDC7001CCT-ND - Cut Tape (CT) NDC7001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDC7001C |
Description | MOSFET N/P-CH 60V 0.51A SSOT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 510mA, 340mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | NDC7001C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 510mA, 340mA | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 510mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20pF @ 25V, 66pF @ 25V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $0.83400 | $8.34 |
100 | $0.53720 | $53.72 |
500 | $0.40882 | $204.41 |
1,000 | $0.36742 | $367.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31478 | $944.34 |
6,000 | $0.28826 | $1,729.56 |
9,000 | $0.27474 | $2,472.66 |
15,000 | $0.25956 | $3,893.40 |
21,000 | $0.25433 | $5,340.93 |
30,000 | $0.25410 | $7,623.00 |
Unit Price without GST: | $1.34000 |
---|---|
Unit Price with GST: | $1.54100 |