
NLVU1GT125AMUTCG | |
---|---|
DigiKey Part Number | 488-NLVU1GT125AMUTCGTR-ND - Tape & Reel (TR) 488-NLVU1GT125AMUTCGCT-ND - Cut Tape (CT) 488-NLVU1GT125AMUTCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVU1GT125AMUTCG |
Description | IC BUFFER NON-INVERT 5.5V 6-UDFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLVU1GT125AMUTCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |