
NSR05301MX4T5G | |
|---|---|
DigiKey Part Number | NSR05301MX4T5GOSTR-ND - Tape & Reel (TR) NSR05301MX4T5GOSCT-ND - Cut Tape (CT) NSR05301MX4T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR05301MX4T5G |
Description | DIODE SCHOTTKY 30V 500MA 2X4DFN |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount 2-X4DFN (0.45x0.24) |
Datasheet | Datasheet |
EDA/CAD Models | NSR05301MX4T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 19pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X4DFN (0.45x0.24) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |

