
NSVBAWH56WT1G | |
|---|---|
DigiKey Part Number | 488-NSVBAWH56WT1GTR-ND - Tape & Reel (TR) 488-NSVBAWH56WT1GCT-ND - Cut Tape (CT) 488-NSVBAWH56WT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAWH56WT1G |
Description | DIODE STANDARD 70V 200MA SC703 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAWH56WT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-70-3 (SOT323) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.29600 | $2.96 |
| 100 | $0.23850 | $23.85 |
| 500 | $0.17656 | $88.28 |
| 1,000 | $0.15654 | $156.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09294 | $278.82 |
| 6,000 | $0.09202 | $552.12 |
| 9,000 | $0.08624 | $776.16 |
| 15,000 | $0.08052 | $1,207.80 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.50600 |

