5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS21673SN2G020T1G

DigiKey Part Number
488-NCS21673SN2G020T1GTR-ND - Tape & Reel (TR)
488-NCS21673SN2G020T1GCT-ND - Cut Tape (CT)
488-NCS21673SN2G020T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS21673SN2G020T1G
Description
SINGLE CURRENT SENSE AMPLIFIER G
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
100 µA
Voltage - Input Offset
100 µV
Current - Supply
195µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,080
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.91800$9.18
25$0.82520$20.63
100$0.72220$72.22
250$0.67292$168.23
500$0.64322$321.61
1,000$0.61880$618.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58860$1,765.80
6,000$0.57383$3,442.98
9,000$0.56643$5,097.87
15,000$0.55824$8,373.60
21,000$0.55345$11,622.45
30,000$0.54884$16,465.20
Manufacturers Standard Package
Unit Price without GST:$1.29000
Unit Price with GST:$1.48350