
NTMFS4C06NAT3G | |
---|---|
DigiKey Part Number | 488-NTMFS4C06NAT3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFS4C06NAT3G |
Description | MOSFET N-CH 30V 11A/69A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 69A (Tc) 770mW (Ta), 30.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1683 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 770mW (Ta), 30.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |