
NVTFS5124PLTWG | |
---|---|
DigiKey Part Number | NVTFS5124PLTWGOSTR-ND - Tape & Reel (TR) NVTFS5124PLTWGOSCT-ND - Cut Tape (CT) NVTFS5124PLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5124PLTWG |
Description | MOSFET P-CH 60V 2.4A 8WDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.4A (Ta) 3W (Ta), 18W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS5124PLTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 18W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
10 | $1.12300 | $11.23 |
100 | $0.77540 | $77.54 |
500 | $0.65276 | $326.38 |
1,000 | $0.57463 | $574.63 |
2,000 | $0.53985 | $1,079.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45992 | $2,299.60 |
10,000 | $0.44947 | $4,494.70 |
15,000 | $0.43189 | $6,478.35 |
25,000 | $0.43019 | $10,754.75 |
Unit Price without GST: | $1.36000 |
---|---|
Unit Price with GST: | $1.56400 |