Parametric Equivalent



NZ8F18VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F18VSMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F18VSMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F18VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F18VSMX2WT5G |
Description | DIODE ZENER 18V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±2.28% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.28% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.12653 | $1,012.24 |
| 16,000 | $0.11548 | $1,847.68 |
| 24,000 | $0.10984 | $2,636.16 |
| 40,000 | $0.10351 | $4,140.40 |
| 56,000 | $0.09976 | $5,586.56 |
| 80,000 | $0.09612 | $7,689.60 |
| 200,000 | $0.09187 | $18,374.00 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.79350 |


