P6KE180ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3,187
Unit Price: $1.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.27958
Datasheet

Similar


STMicroelectronics
In Stock: 5,070
Unit Price: $1.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.19556
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.16710
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.17319
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,864
Unit Price: $0.55000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.30552
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.30552
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 162
Unit Price: $0.57000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39829
Datasheet
SurmeticP6KE_6.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180ARLG

DigiKey Part Number
P6KE180ARLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE180ARLG
Description
TVS DIODE 154VWM 246VC AXIAL
Customer Reference
Detailed Description
246V Clamp 2.4A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.4A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types