UC3845BVD1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2,969
Unit Price: $1.95000
Datasheet

Direct


Texas Instruments
In Stock: 2,103
Unit Price: $0.96000
Datasheet

Direct


Texas Instruments
In Stock: 443
Unit Price: $2.87000
Datasheet

Direct


Texas Instruments
In Stock: 1,807
Unit Price: $2.61000
Datasheet

Direct


Texas Instruments
In Stock: 3,737
Unit Price: $1.73000
Datasheet

Direct


STMicroelectronics
In Stock: 1,402
Unit Price: $1.55000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.51060
Datasheet

Direct


Texas Instruments
In Stock: 1,007
Unit Price: $2.01000
Datasheet

Direct


Texas Instruments
In Stock: 36
Unit Price: $2.06000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.73000
Datasheet

Direct


Microchip Technology
In Stock: 2,893
Unit Price: $13.42000
Datasheet

Direct


STMicroelectronics
In Stock: 4,729
Unit Price: $1.56000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 7,455
Unit Price: $2.48000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3845BVD1G

DigiKey Part Number
UC3845BVD1GOS-ND
Manufacturer
Manufacturer Product Number
UC3845BVD1G
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3845BVD1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types