Direct

6LR61XWA/B | |
|---|---|
DigiKey Part Number | 6LR61XWA/B-ND |
Manufacturer | |
Manufacturer Product Number | 6LR61XWA/B |
Description | BATTERY ALKALINE 9V |
Customer Reference | |
Detailed Description | 9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 1.91" L x 0.50" W x 0.67" H (48.5mm x 12.7mm x 16.9mm) | |
Termination Style | 9 Volt Snap Fasteners | |
Features | - | |
Discharge Rate | - | |
Weight | 45.59 g | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |



