
AXK560147YG | |
---|---|
DigiKey Part Number | 255-2571-2-ND - Tape & Reel (TR) 255-2571-1-ND - Cut Tape (CT) 255-2571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK560147YG |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK560147YG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.71000 | $4.71 |
10 | $3.99700 | $39.97 |
25 | $3.74720 | $93.68 |
50 | $3.56780 | $178.39 |
100 | $3.39760 | $339.76 |
250 | $3.18472 | $796.18 |
500 | $3.03264 | $1,516.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.80653 | $4,209.80 |
3,000 | $2.67270 | $8,018.10 |
4,500 | $2.59739 | $11,688.25 |
Unit Price without GST: | $4.71000 |
---|---|
Unit Price with GST: | $5.41650 |