AXK6S80637YG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AXK6S80637YG
AXK6S00647YG
AXK6S00647YG

AXK6S00647YG

DigiKey Part Number
255-AXK6S00647YGTR-ND - Tape & Reel (TR)
255-3007-1-ND - Cut Tape (CT)
255-3007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK6S00647YG
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
6mm, 6.5mm, 9mm
Height Above Board
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,329
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.29000$6.29
10$5.34600$53.46
25$5.01040$125.26
50$4.77100$238.55
100$4.54320$454.32
250$4.25876$1,064.69
500$4.08286$2,041.43
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.33569$3,335.69
Manufacturers Standard Package
Unit Price without GST:$6.29000
Unit Price with GST:$7.23350