
AXK712327G | |
---|---|
DigiKey Part Number | AXK712327G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK712327G |
Description | CONN SOCKET 12POS SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.095" (2.41mm) | |
Base Product Number |