B32520C1104K189 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 1,162
Unit Price: $0.88000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 6,943
Unit Price: $0.50000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 6,618
Unit Price: $0.52000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 25,470
Unit Price: $0.52000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.02272
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.04299
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.04299
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.04299
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 799
Unit Price: $3.20000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.06787
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.06787
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,100
Unit Price: $3.79000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4,484
Unit Price: $3.31000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.07482
Datasheet
MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C1104K189

DigiKey Part Number
495-2423-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32520C1104K189
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32520C1104K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types