

6TPB330M | |
---|---|
DigiKey Part Number | P16617TR-ND - Tape & Reel (TR) P16617CT-ND - Cut Tape (CT) P16617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB330M |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.56400 | $25.64 |
50 | $2.07740 | $103.87 |
100 | $1.92730 | $192.73 |
500 | $1.67336 | $836.68 |
1,000 | $1.59478 | $1,594.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.56069 | $3,121.38 |
4,000 | $1.50632 | $6,025.28 |
6,000 | $1.47909 | $8,874.54 |
10,000 | $1.44890 | $14,489.00 |
Unit Price without GST: | $3.79000 |
---|---|
Unit Price with GST: | $4.35850 |