CDM-GCGC1ZA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM-GCGC1ZA

DigiKey Part Number
10-CDM-GCGC1ZA-ND
Manufacturer
Manufacturer Product Number
CDM-GCGC1ZA
Description
TIME OF FLIGHT CAMERA INDOOR
Customer Reference
Detailed Description
3D Time of Flight Image Sensor 5.6µm x 5.6µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Box
Part Status
Obsolete
Type
3D Time of Flight
Pixel Size
5.6µm x 5.6µm
Active Pixel Array
-
Frames per Second
23.5
Voltage - Supply
5V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.