
DA2JF2300L | |
|---|---|
DigiKey Part Number | DA2JF2300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA2JF2300L |
Description | DIODE STD 300V 300MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 300 V 300mA Surface Mount SMini2-F5-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 300 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Capacitance @ Vr, F | 3.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.07747 | $464.82 |
| 9,000 | $0.07338 | $660.42 |
| 15,000 | $0.06874 | $1,031.10 |
| 21,000 | $0.06598 | $1,385.58 |
| 30,000 | $0.06328 | $1,898.40 |
| 75,000 | $0.05732 | $4,299.00 |
| 150,000 | $0.05475 | $8,212.50 |
| Unit Price without GST: | $0.07747 |
|---|---|
| Unit Price with GST: | $0.08909 |



