DA3X107K0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.06005

Similar


Nexperia USA Inc.
In Stock: 244
Unit Price: $0.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,777
Unit Price: $0.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 24,183
Unit Price: $0.55000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3X107K0L

DigiKey Part Number
DA3X107K0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA3X107K0L
Description
DIODE STD 300V 100MA MINI3G3B
Customer Reference
Detailed Description
Diode 300 V 100mA Surface Mount MINI3-G3-B
EDA/CAD Models
DA3X107K0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Capacitance @ Vr, F
3pF @ 6V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MINI3-G3-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.06476$388.56
9,000$0.06125$551.25
15,000$0.05726$858.90
21,000$0.05489$1,152.69
30,000$0.05257$1,577.10
75,000$0.04743$3,557.25
150,000$0.04423$6,634.50
300,000$0.04394$13,182.00
Unit Price without GST:$0.06476
Unit Price with GST:$0.07447