
DA5S101K0R | |
|---|---|
DigiKey Part Number | DA5S101K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA5S101K0R |
Description | DIODE ARRAY GP 80V 100MA SSMINI5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 80 V 100mA (DC) Surface Mount SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | DA5S101K0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | SSMini5-F4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.25739 | $2,059.12 |
| 16,000 | $0.24010 | $3,841.60 |
| 24,000 | $0.23948 | $5,747.52 |
| Unit Price without GST: | $0.25739 |
|---|---|
| Unit Price with GST: | $0.29600 |

