
DA6X103T0R | |
---|---|
DigiKey Part Number | DA6X103T0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA6X103T0R |
Description | DIODE ARRAY GP 80V 100MA MINI6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 100mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DA6X103T0R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23410 | $702.30 |
6,000 | $0.21560 | $1,293.60 |
9,000 | $0.20610 | $1,854.90 |
15,000 | $0.19538 | $2,930.70 |
21,000 | $0.18901 | $3,969.21 |
30,000 | $0.18749 | $5,624.70 |
Unit Price without GST: | $0.23410 |
---|---|
Unit Price with GST: | $0.26922 |