
DA6X106U0R | |
|---|---|
DigiKey Part Number | DA6X106U0RTR-ND - Tape & Reel (TR) DA6X106U0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DA6X106U0R |
Description | DIODE ARRAY GP 80V 100MA MINI6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 100mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DA6X106U0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.91100 | $9.11 |
| 100 | $0.62350 | $62.35 |
| 500 | $0.49294 | $246.47 |
| 1,000 | $0.44990 | $449.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39448 | $1,183.44 |
| 6,000 | $0.36627 | $2,197.62 |
| 9,000 | $0.35182 | $3,166.38 |
| 15,000 | $0.34853 | $5,227.95 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.56400 |

