
DB2G32600L1 | |
---|---|
DigiKey Part Number | P18981TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2G32600L1 |
Description | DIODE SCHOT 30V 1A DCSP1006010N1 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DCSP1006010-N1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 900 µA @ 30 V | |
Capacitance @ Vr, F | 32pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DCSP1006010-N1 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.23612 | $236.12 |
2,000 | $0.21480 | $429.60 |
3,000 | $0.20382 | $611.46 |
5,000 | $0.19139 | $956.95 |
7,000 | $0.18399 | $1,287.93 |
10,000 | $0.17676 | $1,767.60 |
25,000 | $0.16078 | $4,019.50 |
50,000 | $0.15873 | $7,936.50 |
Unit Price without GST: | $0.23612 |
---|---|
Unit Price with GST: | $0.27154 |