DB2J31600L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 55,352
Unit Price: $0.68000
Datasheet

Similar


Panjit International Inc.
In Stock: 10,713
Unit Price: $0.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,524
Unit Price: $0.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,839
Unit Price: $0.27000
Datasheet
SMINI2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2J31600L

DigiKey Part Number
DB2J31600LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2J31600L
Description
DIODE SCHOTT 30V 100MA SMINI2F5B
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DB2J31600L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
800 ps
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Capacitance @ Vr, F
2pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini2-F5-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.05165$464.85
15,000$0.04820$723.00
21,000$0.04614$968.94
30,000$0.04413$1,323.90
75,000$0.03967$2,975.25
150,000$0.03689$5,533.50
300,000$0.03566$10,698.00
Unit Price without GST:$0.05165
Unit Price with GST:$0.05940