DMA204020R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 75,513
Unit Price: $0.90000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA204020R

DigiKey Part Number
DMA204020RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMA204020R
Description
TRANS 2PNP 50V 500MA MINI6-G4-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 500mA 130MHz 300mW Surface Mount Mini6-G4-B
Datasheet
 Datasheet
EDA/CAD Models
DMA204020R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Power - Max
300mW
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Mini6-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35684$1,070.52
6,000$0.33080$1,984.80
9,000$0.31746$2,857.14
15,000$0.30965$4,644.75
Manufacturers Standard Package
Unit Price without GST:$0.35684
Unit Price with GST:$0.41037