
DMC502010R | |
---|---|
DigiKey Part Number | DMC502010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC502010R |
Description | TRANSISTOR NPN 50V SMINI5-F3-B |
Customer Reference | |
Detailed Description | Transistor General Amplification 2 NPN (Dual) Common Base 50V 100mA Surface Mount SMini5-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC502010R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 2 NPN (Dual) Common Base | |
Applications | General Amplification | |
Voltage - Rated | 50V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | SMini5-F3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18728 | $561.84 |
6,000 | $0.17188 | $1,031.28 |
9,000 | $0.16398 | $1,475.82 |
15,000 | $0.15504 | $2,325.60 |
21,000 | $0.14972 | $3,144.12 |
30,000 | $0.14454 | $4,336.20 |
75,000 | $0.14332 | $10,749.00 |
Unit Price without GST: | $0.18728 |
---|---|
Unit Price with GST: | $0.21537 |