
DRA9115G0L | |
---|---|
DigiKey Part Number | DRA9115G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA9115G0L |
Description | TRANS PREBIAS PNP 50V SSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B |
EDA/CAD Models | DRA9115G0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12478 | $374.34 |
6,000 | $0.11381 | $682.86 |
9,000 | $0.10817 | $973.53 |
15,000 | $0.10179 | $1,526.85 |
21,000 | $0.09799 | $2,057.79 |
30,000 | $0.09428 | $2,828.40 |
75,000 | $0.08742 | $6,556.50 |
Unit Price without GST: | $0.12478 |
---|---|
Unit Price with GST: | $0.14350 |