DSC500100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.16108
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,274
Unit Price: $0.53000
Datasheet

Similar


Rohm Semiconductor
In Stock: 622
Unit Price: $0.37000
Datasheet

Similar


onsemi
In Stock: 7,472
Unit Price: $0.44000
Datasheet
SMINI3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC500100L

DigiKey Part Number
DSC500100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC500100L
Description
TRANS NPN 50V 0.1A SMINI3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC500100L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
150 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16108$483.24
6,000$0.14750$885.00
9,000$0.14051$1,264.59
15,000$0.13262$1,989.30
21,000$0.12793$2,686.53
30,000$0.12334$3,700.20
75,000$0.11940$8,955.00
Manufacturers Standard Package
Unit Price without GST:$0.16108
Unit Price with GST:$0.18524