DSC7003R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.09000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,445
Unit Price: $1.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 974
Unit Price: $1.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,718
Unit Price: $1.58000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.86000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 808
Unit Price: $1.05000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.07000
Datasheet
MINIP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC7003R0L

DigiKey Part Number
DSC7003R0LTR-ND - Tape & Reel (TR)
DSC7003R0LCT-ND - Cut Tape (CT)
DSC7003R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC7003R0L
Description
TRANS NPN 50V 1A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 170MHz 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC7003R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 10V
Power - Max
1 W
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.35216$352.16
2,000$0.32227$644.54
3,000$0.30692$920.76
5,000$0.28956$1,447.80
7,000$0.27923$1,954.61
10,000$0.26915$2,691.50
25,000$0.25904$6,476.00
Manufacturers Standard Package
Unit Price without GST:$1.09000
Unit Price with GST:$1.25350