
DZ2S068M0L | |
---|---|
DigiKey Part Number | DZ2S068M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S068M0L |
Description | DIODE ZENER 6.8V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S068M0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.04974 | $447.66 |
15,000 | $0.04640 | $696.00 |
21,000 | $0.04441 | $932.61 |
30,000 | $0.04246 | $1,273.80 |
75,000 | $0.03814 | $2,860.50 |
150,000 | $0.03544 | $5,316.00 |
300,000 | $0.03405 | $10,215.00 |
Unit Price without GST: | $0.04974 |
---|---|
Unit Price with GST: | $0.05720 |