
DZ2S33000L | |
---|---|
DigiKey Part Number | DZ2S33000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S33000L |
Description | DIODE ZENER 33V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 150 mW ±5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S33000L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18529 | $555.87 |
6,000 | $0.17003 | $1,020.18 |
9,000 | $0.16219 | $1,459.71 |
15,000 | $0.15333 | $2,299.95 |
21,000 | $0.14806 | $3,109.26 |
30,000 | $0.14292 | $4,287.60 |
75,000 | $0.14148 | $10,611.00 |
Unit Price without GST: | $0.18529 |
---|---|
Unit Price with GST: | $0.21308 |