
DZ37120D0L | |
|---|---|
DigiKey Part Number | DZ37120D0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ37120D0L |
Description | DIODE ZENER ARRAY 12V SSSMINI3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 150 mW SSSMini3-F2-B |
EDA/CAD Models | DZ37120D0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | - | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06986 | $698.60 |
| 20,000 | $0.06402 | $1,280.40 |
| 30,000 | $0.06103 | $1,830.90 |
| 50,000 | $0.05764 | $2,882.00 |
| 70,000 | $0.05563 | $3,894.10 |
| 100,000 | $0.05366 | $5,366.00 |
| 250,000 | $0.05245 | $13,112.50 |
| Unit Price without GST: | $0.06986 |
|---|---|
| Unit Price with GST: | $0.08034 |


