
EEE-FK0J152V | |
|---|---|
DigiKey Part Number | 10-EEE-FK0J152VTR-ND - Tape & Reel (TR) 10-EEE-FK0J152VCT-ND - Cut Tape (CT) 10-EEE-FK0J152VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J152V |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J152V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.00200 | $20.02 |
| 50 | $1.55220 | $77.61 |
| 100 | $1.40960 | $140.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.18666 | $593.33 |
| 1,000 | $1.10798 | $1,107.98 |
| 1,500 | $1.06829 | $1,602.43 |
| 2,500 | $1.02405 | $2,560.12 |
| 3,500 | $0.99805 | $3,493.18 |
| 5,000 | $0.97294 | $4,864.70 |
| 6,000 | $0.96100 | $5,766.00 |
| 12,000 | $0.92060 | $11,047.20 |
| 12,500 | $0.91844 | $11,480.50 |
| Unit Price without GST: | $3.07000 |
|---|---|
| Unit Price with GST: | $3.53050 |

