
ECH-U1H123GB5 | |
|---|---|
DigiKey Part Number | PCF1114TR-ND - Tape & Reel (TR) PCF1114CT-ND - Cut Tape (CT) PCF1114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H123GB5 |
Description | CAP FILM 0.012UF 2% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H123GB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |


