
ECW-F6304HL | |
---|---|
DigiKey Part Number | P12244-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6304HL |
Description | CAP FILM 0.3UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6304HL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" L x 0.429" W (20.50mm x 10.90mm) | |
Height - Seated (Max) | 0.736" (18.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.71000 | $4.71 |
10 | $3.35500 | $33.55 |
50 | $2.73960 | $136.98 |
100 | $2.53280 | $253.28 |
500 | $2.15212 | $1,076.06 |
1,000 | $2.02260 | $2,022.60 |
3,000 | $1.85050 | $5,551.50 |
5,000 | $1.78228 | $8,911.40 |
Unit Price without GST: | $4.71000 |
---|---|
Unit Price with GST: | $5.41650 |