
ECW-F6304HLB | |
---|---|
DigiKey Part Number | ECW-F6304HLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6304HLB |
Description | CAP FILM 0.3UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6304HLB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" L x 0.429" W (20.50mm x 10.90mm) | |
Height - Seated (Max) | 0.874" (22.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $2.19420 | $438.84 |
Unit Price without GST: | $2.19420 |
---|---|
Unit Price with GST: | $2.52333 |