ECWF-H(A) SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H12152JV

DigiKey Part Number
P10472-ND
Manufacturer
Manufacturer Product Number
ECW-H12152JV
Description
CAP FILM 1500PF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-H12152JV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
354V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.256" W (18.00mm x 6.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,948
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.46700$14.67
50$1.17280$58.64
100$1.07420$107.42
500$0.89428$447.14
1,000$0.83341$833.41
2,500$0.76494$1,912.35
5,000$0.72086$3,604.30
Manufacturers Standard Package
Unit Price without GST:$2.13000
Unit Price with GST:$2.44950