EEE-TG1A102Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 941
Unit Price: $3.83000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 641
Unit Price: $3.88000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 400
Unit Price: $3.63000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,223
Unit Price: $3.55000
Datasheet

Upgrade


Chemi-Con
In Stock: 997
Unit Price: $2.67000
Datasheet

Upgrade


Chemi-Con
In Stock: 568
Unit Price: $3.02000
Datasheet
TG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1A102Q

DigiKey Part Number
PCE4035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-TG1A102Q
Description
CAP ALUM 1000UF 20% 10V SMD
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes