
EEV-TG1C102UQ | |
---|---|
DigiKey Part Number | PCE3621TR-ND - Tape & Reel (TR) PCE3621CT-ND - Cut Tape (CT) PCE3621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1C102UQ |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1C102UQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.63000 | $3.63 |
10 | $2.37600 | $23.76 |
50 | $1.85400 | $92.70 |
100 | $1.68910 | $168.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1.58155 | $316.31 |
400 | $1.46533 | $586.13 |
600 | $1.40665 | $843.99 |
1,000 | $1.34123 | $1,341.23 |
1,400 | $1.30278 | $1,823.89 |
2,000 | $1.26563 | $2,531.26 |
2,400 | $1.24798 | $2,995.15 |
4,800 | $1.18819 | $5,703.31 |
5,000 | $1.18501 | $5,925.05 |
Unit Price without GST: | $3.63000 |
---|---|
Unit Price with GST: | $4.17450 |