
| ENW-89820A1KF | |
|---|---|
| DigiKey Part Number | P14874TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ENW-89820A1KF | 
| Description | RF TXRX MOD BLUETOOTH CHIP SMD | 
| Customer Reference | |
| Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| RF Family/Standard | Bluetooth | |
| Protocol | ||
| Modulation | - | |
| Frequency | 2.4GHz | |
| Data Rate | 10kbps | |
| Power - Output | 4dBm | |
| Sensitivity | -93dBm | |
| Serial Interfaces | SPI, UART, USB | |
| Antenna Type | Integrated, Chip | |
| Utilized IC / Part | CC2540 | |
| Memory Size | 256kB Flash, 8kB RAM | |
| Voltage - Supply | 2V ~ 3.6V | |
| Current - Receiving | - | |
| Current - Transmitting | 18.2mA | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | PCB Module | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand