
ERA-3AEB2740V | |
---|---|
DigiKey Part Number | 10-ERA-3AEB2740VTR-ND - Tape & Reel (TR) 10-ERA-3AEB2740VCT-ND - Cut Tape (CT) 10-ERA-3AEB2740VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB2740V |
Description | RES SMD 274 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB2740V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.11200 | $1.12 |
25 | $0.10440 | $2.61 |
50 | $0.09860 | $4.93 |
100 | $0.09310 | $9.31 |
250 | $0.08636 | $21.59 |
500 | $0.08168 | $40.84 |
1,000 | $0.07741 | $77.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07277 | $363.85 |
10,000 | $0.06826 | $682.60 |
15,000 | $0.06793 | $1,018.95 |
25,000 | $0.06679 | $1,669.75 |
35,000 | $0.06556 | $2,294.60 |
50,000 | $0.06435 | $3,217.50 |
60,000 | $0.06376 | $3,825.60 |
120,000 | $0.06218 | $7,461.60 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |