ERA-8A 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB391V

DigiKey Part Number
10-ERA-8AEB391VTR-ND - Tape & Reel (TR)
10-ERA-8AEB391VCT-ND - Cut Tape (CT)
10-ERA-8AEB391VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB391V
Description
RES SMD 390 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB391V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,907
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.36300$3.63
25$0.33560$8.39
50$0.31720$15.86
100$0.29390$29.39
250$0.27864$69.66
500$0.26424$132.12
1,000$0.25116$251.16
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24158$1,207.90
10,000$0.23200$2,320.00
15,000$0.22693$3,403.95
25,000$0.22339$5,584.75
35,000$0.21398$7,489.30
60,000$0.21227$12,736.20
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.50600